
MP86962GMJT-P | |
|---|---|
DigiKey Part Number | 1589-MP86962GMJT-PTR-ND - Tape & Reel (TR) 1589-MP86962GMJT-PCT-ND - Cut Tape (CT) 1589-MP86962GMJT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86962GMJT-P |
Description | 80A, RADIATION-TOLERANT INTELLI- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters DrMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86962GMJT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 80A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3 V ~ 16 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.63000 | £4.63 |
| 10 | £4.18100 | £41.81 |
| 25 | £3.98640 | £99.66 |
| 100 | £3.46130 | £346.13 |
| 250 | £3.30572 | £826.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.01404 | £1,507.02 |
| 1,000 | £2.62513 | £2,625.13 |
| 2,500 | £2.52790 | £6,319.75 |
| Unit Price without VAT: | £4.63000 |
|---|---|
| Unit Price with VAT: | £5.55600 |

