Half Bridge Driver General Purpose Power MOSFET 18-FCTQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86961DU-LF-Z

DigiKey Part Number
MP86961DU-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP86961DU-LF-Z
Description
IC HALF BRIDGE DRIVER 20A 18QFN
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 18-FCTQFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
20A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 21V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
18-PowerWFDFN
Supplier Device Package
18-FCTQFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.92135£9,606.75
Manufacturers Standard Package
Unit Price without VAT:£1.92135
Unit Price with VAT:£2.30562