
MP86956GMJT-P | |
|---|---|
DigiKey Part Number | 1589-MP86956GMJT-PTR-ND - Tape & Reel (TR) 1589-MP86956GMJT-PCT-ND - Cut Tape (CT) 1589-MP86956GMJT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86956GMJT-P |
Description | IC HALF BRIDGE DRIVER 70A 41TLGA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters NMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86956GMJT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 125A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.24000 | £4.24 |
| 10 | £3.24400 | £32.44 |
| 25 | £2.99440 | £74.86 |
| 100 | £2.71950 | £271.95 |
| 250 | £2.60896 | £652.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.50962 | £1,254.81 |
| 1,000 | £2.44466 | £2,444.66 |
| 1,500 | £2.41213 | £3,618.19 |
| 2,500 | £2.37608 | £5,940.20 |
| Unit Price without VAT: | £4.24000 |
|---|---|
| Unit Price with VAT: | £5.08800 |

