
MP86950GLVT-P | |
|---|---|
DigiKey Part Number | 1589-MP86950GLVT-PTR-ND - Tape & Reel (TR) 1589-MP86950GLVT-PCT-ND - Cut Tape (CT) 1589-MP86950GLVT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86950GLVT-P |
Description | IC HALF BRIDGE DRIVER 50A 27TLGA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 27-TLGA (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 90A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerVFLGA | |
Supplier Device Package | 27-TLGA (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.81000 | £3.81 |
| 10 | £2.53000 | £25.30 |
| 100 | £1.79980 | £179.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.48822 | £744.11 |
| 1,000 | £1.38816 | £1,388.16 |
| 1,500 | £1.33721 | £2,005.82 |
| 2,500 | £1.31817 | £3,295.43 |
| Unit Price without VAT: | £3.81000 |
|---|---|
| Unit Price with VAT: | £4.57200 |

