
MP86936GRJT-P | |
|---|---|
DigiKey Part Number | 1589-MP86936GRJT-PTR-ND - Tape & Reel (TR) 1589-MP86936GRJT-PCT-ND - Cut Tape (CT) 1589-MP86936GRJT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86936GRJT-P |
Description | IC HALF BRIDGE DRIVER 60A 23TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 23-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 95A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerVFQFN | |
Supplier Device Package | 23-TQFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £2.73800 | £27.38 |
| 100 | £1.95650 | £195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.62328 | £811.64 |
| 1,000 | £1.51628 | £1,516.28 |
| 1,500 | £1.46180 | £2,192.70 |
| 2,500 | £1.45840 | £3,646.00 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

