
MP86935-AGLJT-Z | |
|---|---|
DigiKey Part Number | 1589-MP86935-AGLJT-ZTR-ND - Tape & Reel (TR) 1589-MP86935-AGLJT-ZCT-ND - Cut Tape (CT) 1589-MP86935-AGLJT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86935-AGLJT-Z |
Description | 60A, INTELLI-PHASETM SOLUTION WI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 35-TLGA (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86935-AGLJT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 95A | |
Voltage - Supply | 3V ~ 12V | |
Voltage - Load | 3V ~ 12V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVFLGA | |
Supplier Device Package | 35-TLGA (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.70000 | £3.70 |
| 10 | £2.81800 | £28.18 |
| 25 | £2.59680 | £64.92 |
| 100 | £2.35320 | £235.32 |
| 250 | £2.24280 | £560.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.01219 | £10,060.95 |
| Unit Price without VAT: | £3.70000 |
|---|---|
| Unit Price with VAT: | £4.44000 |

