Half Bridge Driver General Purpose Power MOSFET 35-TLGA (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86935-AGLJT-P

DigiKey Part Number
1589-MP86935-AGLJT-PTR-ND - Tape & Reel (TR)
1589-MP86935-AGLJT-PCT-ND - Cut Tape (CT)
1589-MP86935-AGLJT-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86935-AGLJT-P
Description
60A, INTELLI-PHASETM SOLUTION WI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 35-TLGA (3x6)
Datasheet
 Datasheet
EDA/CAD Models
MP86935-AGLJT-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Analog, PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
95A
Voltage - Supply
3V ~ 12V
Voltage - Load
3V ~ 12V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
35-PowerVFLGA
Supplier Device Package
35-TLGA (3x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.96000£3.96
10£3.01900£30.19
25£2.78320£69.58
100£2.52510£252.51
250£2.41448£603.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.32786£1,163.93
1,000£2.26679£2,266.79
1,500£2.23620£3,354.30
2,500£2.20232£5,505.80
Manufacturers Standard Package
Unit Price without VAT:£3.96000
Unit Price with VAT:£4.75200