MP86883GQKT-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £6.46000
Datasheet
Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86883GQKT-P

DigiKey Part Number
1589-1222-2-ND - Tape & Reel (TR)
1589-1222-1-ND - Cut Tape (CT)
1589-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86883GQKT-P
Description
IC HALF BRIDGE DRIVER 55A 34TQFN
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
55A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 14V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
34-PowerWFQFN
Supplier Device Package
34-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.78000£4.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.85090£1,425.45
1,000£2.77877£2,778.77
1,500£2.74264£4,113.96
2,500£2.70260£6,756.50
Manufacturers Standard Package
Unit Price without VAT:£4.78000
Unit Price with VAT:£5.73600