
MP8110DK-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1729-2-ND - Tape & Reel (TR) 1589-1729-1-ND - Cut Tape (CT) 1589-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8110DK-LF-Z |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MP8110DK-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £1.00100 | £10.01 |
| 25 | £0.91040 | £22.76 |
| 100 | £0.81060 | £81.06 |
| 250 | £0.76320 | £190.80 |
| 500 | £0.73456 | £367.28 |
| 1,000 | £0.71100 | £711.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.68612 | £1,715.30 |
| 5,000 | £0.67113 | £3,355.65 |
| 7,500 | £0.66363 | £4,977.23 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

