
MP8051DQU-LF-P | |
|---|---|
DigiKey Part Number | MP8051DQU-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8051DQU-LF-P |
Description | IC REG BUCK |
Customer Reference | |
Detailed Description | PMIC 12-FCQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 16V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XQFN, FC | |
Supplier Device Package | 12-FCQFN (3x3) | |
Base Product Number |

