
MP8040DN-LF | |
|---|---|
DigiKey Part Number | MP8040DN-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP8040DN-LF |
Description | IC HALF BRIDGE DRVR 4.25A 8SOICE |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 100mOhm | |
Current - Output / Channel | 4.25A | |
Current - Peak Output | 9A | |
Voltage - Supply | 7.5V ~ 24V | |
Voltage - Load | 7.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |

