
MP7720DS-LF | |
|---|---|
DigiKey Part Number | MP7720DS-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP7720DS-LF |
Description | IC AMP CLASS D MONO 20W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |

