New at DigiKey
Power Supply Controller Active/Synchronous Rectification Controller TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6982GJ-Z

DigiKey Part Number
1589-MP6982GJ-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6982GJ-Z
Description
FAST TURN-OFF, INTELLIGENT RECTI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Active/Synchronous Rectification Controller TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Applications
Active/Synchronous Rectification Controller
Voltage - Input
-
Voltage - Supply
4.5V ~ 13V
Current - Supply
1.8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.67226£2,016.78
6,000£0.63215£3,792.90
9,000£0.62637£5,637.33
Manufacturers Standard Package
Unit Price without VAT:£0.67226
Unit Price with VAT:£0.80671