Direct

MP6951GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6951GJ-ZTR-ND - Tape & Reel (TR) 1589-MP6951GJ-ZCT-ND - Cut Tape (CT) 1589-MP6951GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6951GJ-Z |
Description | FAST TURN-OFF RECTIFIER FOR FLYB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6951GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 13V | |
Current - Supply | 2.3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67149 | £2,014.47 |
| 6,000 | £0.65743 | £3,944.58 |
| 9,000 | £0.65038 | £5,853.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.32100 | £13.21 |
| 25 | £1.11960 | £27.99 |
| 100 | £0.89240 | £89.24 |
| 250 | £0.78076 | £195.19 |
| 500 | £0.71204 | £356.02 |
| 1,000 | £0.65449 | £654.49 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |



