MP6951GJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £2.43000
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6951GJ-Z

DigiKey Part Number
1589-MP6951GJ-ZTR-ND - Tape & Reel (TR)
1589-MP6951GJ-ZCT-ND - Cut Tape (CT)
1589-MP6951GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6951GJ-Z
Description
FAST TURN-OFF RECTIFIER FOR FLYB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP6951GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
4.5V ~ 13V
Current - Supply
2.3 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.67149£2,014.47
6,000£0.65743£3,944.58
9,000£0.65038£5,853.42
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£2.09000£2.09
10£1.32100£13.21
25£1.11960£27.99
100£0.89240£89.24
250£0.78076£195.19
500£0.71204£356.02
1,000£0.65449£654.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.09000
Unit Price with VAT:£2.50800