Direct

MP6925GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6925GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6925GS-P |
Description | FAST TURN-OFF, CCM/DCM COMPATIBL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 16 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88890 | £444.45 |
| 1,000 | £0.86130 | £861.30 |
| 1,500 | £0.84749 | £1,271.23 |
| 2,500 | £0.83218 | £2,080.45 |
| 3,500 | £0.82323 | £2,881.30 |
| 5,000 | £0.81462 | £4,073.10 |
| Unit Price without VAT: | £0.88890 |
|---|---|
| Unit Price with VAT: | £1.06668 |


