
MP6922N-HGS | |
|---|---|
DigiKey Part Number | MP6922N-HGS-ND |
Manufacturer | |
Manufacturer Product Number | MP6922N-HGS |
Description | IC INTELLIGENT CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | AC-DC Adapter, LCD & PDP TV, Telecom SMPS PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | AC-DC Adapter, LCD & PDP TV, Telecom SMPS | |
Current - Supply | 4mA | |
Voltage - Supply | 8V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

