Direct

MP6922DSE-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6922DSE-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6922DSE-LF-Z |
Description | DUAL FAST TURN-OFF INTELLIGENT R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.57092 | £1,427.30 |
| 5,000 | £0.55802 | £2,790.10 |
| 7,500 | £0.55156 | £4,136.70 |
| 12,500 | £0.54441 | £6,805.12 |
| Unit Price without VAT: | £0.57092 |
|---|---|
| Unit Price with VAT: | £0.68510 |


