MP6922AGS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.81184
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6922AGS-Z

DigiKey Part Number
MP6922AGS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6922AGS-Z
Description
IC SECONDARY SIDE CTRLR 14SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
23 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.60238£1,505.95
5,000£0.58891£2,944.55
7,500£0.58216£4,366.20
12,500£0.57468£7,183.50
Manufacturers Standard Package
Unit Price without VAT:£0.60238
Unit Price with VAT:£0.72286