
MP6920DN-LF-Z | |
|---|---|
DigiKey Part Number | MP6920DN-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6920DN-LF-Z |
Description | IC REG BUCK SYNC FLYBK |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |

