
MP6919GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6919GS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6919GS-Z |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6919GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Flyback | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | - | |
Current - Supply | 2.4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.13254 | £2,831.35 |
| 5,000 | £1.11250 | £5,562.50 |
| Unit Price without VAT: | £1.13254 |
|---|---|
| Unit Price with VAT: | £1.35905 |

