
MP6919GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6919GS-PTR-ND - Tape & Reel (TR) 1589-MP6919GS-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6919GS-P |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6919GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Flyback | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | - | |
Current - Supply | 2.4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 10 | £2.50200 | £25.02 |
| 100 | £1.77520 | £177.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.46536 | £732.68 |
| 1,000 | £1.36587 | £1,365.87 |
| 1,500 | £1.31520 | £1,972.80 |
| 2,500 | £1.25828 | £3,145.70 |
| 3,500 | £1.25273 | £4,384.55 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |

