MP6914DN-LF-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,958
Unit Price: £2.18000
Datasheet
OR Controller N+1 ORing Controller N-Channel 1:1 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6914DN-LF-Z

DigiKey Part Number
MP6914DN-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6914DN-LF-Z
Description
IC REG BUCK SYNC FLYBK
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 8-SOICE
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - OFF
4 µs
Current - Output (Max)
-
Current - Supply
1 mA
Voltage - Supply
6V ~ 24V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types