
MP6910DZ-LF | |
|---|---|
DigiKey Part Number | MP6910DZ-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP6910DZ-LF |
Description | IC REG BUCK SYNC FLYBK |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.77860 | £88.93 |
| Unit Price without VAT: | £1.77860 |
|---|---|
| Unit Price with VAT: | £2.13432 |

