
MP6907GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1717-2-ND - Tape & Reel (TR) 1589-1717-1-ND - Cut Tape (CT) 1589-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6907GJ-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Distributed, Industrial Power Systems TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Distributed, Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 8.5 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.93900 | £9.39 |
| 25 | £0.85400 | £21.35 |
| 100 | £0.75960 | £75.96 |
| 250 | £0.71468 | £178.67 |
| 500 | £0.68756 | £343.78 |
| 1,000 | £0.66528 | £665.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.63774 | £1,913.22 |
| 6,000 | £0.62427 | £3,745.62 |
| 9,000 | £0.61752 | £5,557.68 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

