Power Supply Controller Distributed, Industrial Power Systems 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6905GS-Z

DigiKey Part Number
MP6905GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6905GS-Z
Description
FAST TURN-OFF, INTELLIGENT RECTI
Customer Reference
Detailed Description
Power Supply Controller Distributed, Industrial Power Systems 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Distributed, Industrial Power Systems
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
8 mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.38122£953.05
5,000£0.37196£1,859.80
7,500£0.36733£2,754.97
12,500£0.36219£4,527.38
17,500£0.35919£6,285.82
Manufacturers Standard Package
Unit Price without VAT:£0.38122
Unit Price with VAT:£0.45746