Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6905GS-P

DigiKey Part Number
1589-MP6905GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6905GS-P
Description
NRFND: FOR NEW DESIGNS, RECOMMEN
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
8 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.57918£289.59
1,000£0.55984£559.84
1,500£0.55015£825.23
2,500£0.53942£1,348.55
3,500£0.53314£1,865.99
5,000£0.52710£2,635.50
Manufacturers Standard Package
Unit Price without VAT:£0.57918
Unit Price with VAT:£0.69502