Direct

MP6903DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6903DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6903DS-LF-P |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.73456 | £367.28 |
| 1,000 | £0.71100 | £711.00 |
| 1,500 | £0.69920 | £1,048.80 |
| 2,500 | £0.68612 | £1,715.30 |
| 3,500 | £0.67849 | £2,374.72 |
| 5,000 | £0.67113 | £3,355.65 |
| Unit Price without VAT: | £0.73456 |
|---|---|
| Unit Price with VAT: | £0.88147 |


