
MP6655GJL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6655GJL-0000-PTR-ND - Tape & Reel (TR) 1589-MP6655GJL-0000-PCT-ND - Cut Tape (CT) 1589-MP6655GJL-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6655GJL-0000-P |
Description | 18V, 2.5A, SINGLE-PHASE BLDC FAN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM TSOT-23-6-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2.5A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.21500 | £12.15 |
| 25 | £1.10760 | £27.69 |
| 100 | £0.98990 | £98.99 |
| 250 | £0.93376 | £233.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.89988 | £449.94 |
| 1,000 | £0.87201 | £872.01 |
| 1,500 | £0.85805 | £1,287.08 |
| 2,500 | £0.84259 | £2,106.47 |
| 3,500 | £0.83355 | £2,917.43 |
| 5,000 | £0.82485 | £4,124.25 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

