Motor Driver Power MOSFET PWM TSOT-23-6-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6653GJL-0000-P

DigiKey Part Number
1589-MP6653GJL-0000-PTR-ND - Tape & Reel (TR)
1589-MP6653GJL-0000-PCT-ND - Cut Tape (CT)
1589-MP6653GJL-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6653GJL-0000-P
Description
32V, SINGLE-PHASE BLDC MOTOR DRI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM TSOT-23-6-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
5.5V ~ 32V
Voltage - Load
5.5V ~ 32V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6-L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.97856£489.28
Manufacturers Standard Package
Unit Price without VAT:£0.97856
Unit Price with VAT:£1.17427