New Product
Motor Driver Power MOSFET PWM TSOT-23-6-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6653AGJS-0000-Z

DigiKey Part Number
1589-MP6653AGJS-0000-ZTR-ND - Tape & Reel (TR)
1589-MP6653AGJS-0000-ZCT-ND - Cut Tape (CT)
1589-MP6653AGJS-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6653AGJS-0000-Z
Description
35V, 1.2A, SINGLE-PHASE BLDC MOT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM TSOT-23-6-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
3.5V ~ 35V
Voltage - Load
3.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, Flat Leads
Supplier Device Package
TSOT-23-6-SL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.63004£3,150.20
10,000£0.61833£6,183.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.94300£9.43
25£0.85720£21.43
100£0.76260£76.26
250£0.71748£179.37
500£0.69030£345.15
1,000£0.68657£686.57
Digi-Reel®
QuantityUnit PriceExt Price
1£1.25000£1.25
10£0.91500£9.15
25£0.83240£20.81
100£0.74030£74.03
250£0.69660£174.15
500£0.67018£335.09
1,000£0.64846£648.46
2,500£0.62552£1,563.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.25000
Unit Price with VAT:£1.50000