
MP6653AGDTE-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6653AGDTE-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6653AGDTE-0000-ZCT-ND - Cut Tape (CT) 1589-MP6653AGDTE-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6653AGDTE-0000-Z |
Description | 35V, 1.2A, SINGLE-PHASE BLDC MOT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 6-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 3.5V ~ 35V | |
Voltage - Load | 3.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WQFN | |
Supplier Device Package | 6-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.97700 | £9.77 |
| 25 | £0.88880 | £22.22 |
| 100 | £0.79130 | £79.13 |
| 250 | £0.74484 | £186.21 |
| 500 | £0.71682 | £358.41 |
| 1,000 | £0.71425 | £714.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.65477 | £3,273.85 |
| 10,000 | £0.64270 | £6,427.00 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

