Bipolar Motor Driver Power MOSFET PWM 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6651GSS-0000-Z

DigiKey Part Number
1589-MP6651GSS-0000-ZTR-ND - Tape & Reel (TR)
1589-MP6651GSS-0000-ZCT-ND - Cut Tape (CT)
1589-MP6651GSS-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6651GSS-0000-Z
Description
2A, SINGLE-PHASE BRUSHLESS DC DR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2A
Voltage - Supply
3.3V ~ 18V
Voltage - Load
3.3V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,491
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.11246£2,781.15
5,000£1.09021£5,451.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.12000£2.12
10£1.58000£15.80
25£1.44520£36.13
100£1.29740£129.74
250£1.22688£306.72
500£1.20150£600.75
Digi-Reel®
QuantityUnit PriceExt Price
1£2.06000£2.06
10£1.53400£15.34
25£1.40320£35.08
100£1.25960£125.96
250£1.19116£297.79
500£1.14988£574.94
1,000£1.11592£1,115.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.06000
Unit Price with VAT:£2.47200