Bipolar Motor Driver Power MOSFET PWM 10-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6651GD-0000-Z

DigiKey Part Number
1589-MP6651GD-0000-ZTR-ND - Tape & Reel (TR)
1589-MP6651GD-0000-ZCT-ND - Cut Tape (CT)
1589-MP6651GD-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6651GD-0000-Z
Description
2A, SINGLE-PHASE BRUSHLESS DC DR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 10-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2A
Voltage - Supply
3.3V ~ 18V
Voltage - Load
3.3V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,992
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.06000£2.06
10£1.53800£15.38
25£1.40680£35.17
100£1.26210£126.21
250£1.19320£298.30
500£1.16718£583.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.05965£5,298.25
Manufacturers Standard Package
Unit Price without VAT:£2.06000
Unit Price with VAT:£2.47200