
MP6651GD-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6651GD-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6651GD-0000-ZCT-ND - Cut Tape (CT) 1589-MP6651GD-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6651GD-0000-Z |
Description | 2A, SINGLE-PHASE BRUSHLESS DC DR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 10-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.53800 | £15.38 |
| 25 | £1.40680 | £35.17 |
| 100 | £1.26210 | £126.21 |
| 250 | £1.19320 | £298.30 |
| 500 | £1.16718 | £583.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.05965 | £5,298.25 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

