
MP6650GJR-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6650GJR-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6650GJR-0000-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6650GJR-0000-Z |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-R |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJR-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.90000 | £9.00 |
| 25 | £0.81720 | £20.43 |
| 100 | £0.72640 | £72.64 |
| 250 | £0.68312 | £170.78 |
| 500 | £0.65704 | £328.52 |
| 1,000 | £0.63554 | £635.54 |
| 2,500 | £0.61286 | £1,532.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.59920 | £2,996.00 |
| 10,000 | £0.58795 | £5,879.50 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

