MP6650GJL-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,920
Unit Price: £1.23000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: £0.82286
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,936
Unit Price: £1.23000
Datasheet
Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6650GJL-0000-P

DigiKey Part Number
1589-MP6650GJL-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6650GJL-0000-P
Description
18V, 2A,SINGLE-PHASE, BLDC MOTOR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-L
Datasheet
 Datasheet
EDA/CAD Models
MP6650GJL-0000-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
2A
Voltage - Supply
3.3V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6-L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.82286£411.43
1,000£0.79698£796.98
1,500£0.78402£1,176.03
2,500£0.76966£1,924.15
3,500£0.76125£2,664.38
5,000£0.75318£3,765.90
Manufacturers Standard Package
Unit Price without VAT:£0.82286
Unit Price with VAT:£0.98743