New Product
Motor Driver Power MOSFET PWM SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6637AGTL-0000-Z

DigiKey Part Number
1589-MP6637AGTL-0000-ZTR-ND - Tape & Reel (TR)
1589-MP6637AGTL-0000-ZCT-ND - Cut Tape (CT)
1589-MP6637AGTL-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6637AGTL-0000-Z
Description
5.5V, 1.3A PEAK, THREE-PHASE, SE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.3A
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.56000£5.60
25£0.50600£12.65
100£0.44580£44.58
250£0.41716£104.29
500£0.39986£199.93
1,000£0.38906£389.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.36158£1,807.90
10,000£0.35413£3,541.30
15,000£0.35041£5,256.15
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600