
MP6634GLTE-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6634GLTE-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6634GLTE-0000-ZCT-ND - Cut Tape (CT) 1589-MP6634GLTE-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6634GLTE-0000-Z |
Description | 35V, 2A PEAK, 3-PHASE, SENSORLES |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 12-TQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WQFN | |
Supplier Device Package | 12-TQFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.30400 | £13.04 |
| 25 | £1.19080 | £29.77 |
| 100 | £1.06640 | £106.64 |
| 250 | £1.00696 | £251.74 |
| 500 | £0.97114 | £485.57 |
| 1,000 | £0.94165 | £941.65 |
| 2,500 | £0.91051 | £2,276.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.89175 | £4,458.75 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

