


MP6632GR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6632GR-0000-PTR-ND - Tape & Reel (TR) 1589-MP6632GR-0000-PCT-ND - Cut Tape (CT) 1589-MP6632GR-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6632GR-0000-P |
Description | 50V, THREE-PHASE BLDC MOTOR DRIV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.74600 | £17.46 |
| 25 | £1.59920 | £39.98 |
| 100 | £1.43820 | £143.82 |
| 250 | £1.36132 | £340.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.31498 | £657.49 |
| 1,000 | £1.27684 | £1,276.84 |
| 1,500 | £1.25773 | £1,886.60 |
| 2,500 | £1.23658 | £3,091.45 |
| 3,500 | £1.22420 | £4,284.70 |
| 5,000 | £1.21231 | £6,061.55 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

