Direct

MP6616GD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6616GD-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6616GD-0000-P |
Description | 18V, 2A SINGLE PHASE BLDC DRIVER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 10-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.34758 | £673.79 |
| 1,000 | £1.30865 | £1,308.65 |
| 1,500 | £1.28916 | £1,933.74 |
| 2,500 | £1.26756 | £3,168.90 |
| 3,500 | £1.25495 | £4,392.32 |
| 5,000 | £1.24280 | £6,214.00 |
| Unit Price without VAT: | £1.34758 |
|---|---|
| Unit Price with VAT: | £1.61710 |


