
MP6613GV-P | |
|---|---|
DigiKey Part Number | 1589-MP6613GV-PTR-ND - Tape & Reel (TR) 1589-MP6613GV-PCT-ND - Cut Tape (CT) 1589-MP6613GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6613GV-P |
Description | 4.5-45V,5A, SIMPLE H-BRIDGE DRIV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6613GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.17100 | £21.71 |
| 25 | £1.99400 | £49.85 |
| 100 | £1.79940 | £179.94 |
| 250 | £1.70668 | £426.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.65076 | £825.38 |
| 1,000 | £1.60475 | £1,604.75 |
| 1,500 | £1.58171 | £2,372.57 |
| 2,500 | £1.55618 | £3,890.45 |
| 3,500 | £1.54126 | £5,394.41 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

