
MP6605CGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6605CGR-ZTR-ND - Tape & Reel (TR) 1589-MP6605CGR-ZCT-ND - Cut Tape (CT) 1589-MP6605CGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6605CGR-Z |
Description | 4-CHANNEL LOW-SIDE DRIVER IC WIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET I2C 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A, 1.5A, 1.5A, 1.5A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 0V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.93727 | £4,686.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.37000 | £13.70 |
| 25 | £1.25120 | £31.28 |
| 100 | £1.12040 | £112.04 |
| 250 | £1.05812 | £264.53 |
| 500 | £1.02054 | £510.27 |
| 1,000 | £0.98960 | £989.60 |
| 2,500 | £0.95695 | £2,392.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £1.72300 | £17.23 |
| 25 | £1.47000 | £36.75 |
| 100 | £1.18390 | £118.39 |
| 250 | £1.04340 | £260.85 |
| 500 | £0.95694 | £478.47 |
| 1,000 | £0.88452 | £884.52 |
| 2,500 | £0.84139 | £2,103.47 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

