
MP6604CGF-P | |
|---|---|
DigiKey Part Number | 1589-MP6604CGF-PTR-ND - Tape & Reel (TR) 1589-MP6604CGF-PCT-ND - Cut Tape (CT) 1589-MP6604CGF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604CGF-P |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6604CGF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.69394 | £846.97 |
| 1,000 | £1.64695 | £1,646.95 |
| 1,500 | £1.62341 | £2,435.12 |
| 2,500 | £1.59733 | £3,993.32 |
| 3,500 | £1.58208 | £5,537.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £2.22500 | £22.25 |
| 25 | £2.04440 | £51.11 |
| 100 | £1.84580 | £184.58 |
| 250 | £1.75108 | £437.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

