
MP6604AGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6604AGV-ZTR-ND - Tape & Reel (TR) 1589-MP6604AGV-ZCT-ND - Cut Tape (CT) 1589-MP6604AGV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604AGV-Z |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6604AGV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.37482 | £6,874.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 10 | £1.96600 | £19.66 |
| 25 | £1.80360 | £45.09 |
| 100 | £1.62500 | £162.50 |
| 250 | £1.53988 | £384.97 |
| 500 | £1.48854 | £744.27 |
| 1,000 | £1.44630 | £1,446.30 |
| 2,500 | £1.40170 | £3,504.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.56000 | £3.56 |
| 10 | £2.31500 | £23.15 |
| 25 | £1.98880 | £49.72 |
| 100 | £1.62070 | £162.07 |
| 250 | £1.43996 | £359.99 |
| 500 | £1.32874 | £664.37 |
| 1,000 | £1.24338 | £1,243.38 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

