
MP6550AGG-P | |
|---|---|
DigiKey Part Number | 1589-MP6550AGG-PTR-ND - Tape & Reel (TR) 1589-MP6550AGG-PCT-ND - Cut Tape (CT) 1589-MP6550AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6550AGG-P |
Description | 1.8V TO 22V, 2A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 12-QFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 1.8V ~ 22V | |
Voltage - Load | 1.8V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.98600 | £9.86 |
| 25 | £0.89680 | £22.42 |
| 100 | £0.79870 | £79.87 |
| 250 | £0.75176 | £187.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72350 | £361.75 |
| 1,000 | £0.70024 | £700.24 |
| 1,500 | £0.68858 | £1,032.87 |
| 2,500 | £0.67567 | £1,689.17 |
| 3,500 | £0.66813 | £2,338.45 |
| 5,000 | £0.66086 | £3,304.30 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

