
MP6545GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6545GV-ZTR-ND - Tape & Reel (TR) 1589-MP6545GV-ZCT-ND - Cut Tape (CT) 1589-MP6545GV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545GV-Z |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.85600 | £18.56 |
| 25 | £1.70160 | £42.54 |
| 100 | £1.53180 | £153.18 |
| 250 | £1.45068 | £362.67 |
| 500 | £1.43036 | £715.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.29361 | £6,468.05 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

