Direct

MP6519AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6519AGQ-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6519AGQ-Z |
Description | 2.5V TO 28V, 5A, FULL H-BRIDGE C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 5A 19-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±2% | |
Voltage - Input | 2.5V ~ 28V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.02907 | £5,145.35 |
| Unit Price without VAT: | £1.02907 |
|---|---|
| Unit Price with VAT: | £1.23488 |


