
MP6508AGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP6508AGQ-PTR-ND - Tape & Reel (TR) 1589-MP6508AGQ-PCT-ND - Cut Tape (CT) 1589-MP6508AGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6508AGQ-P |
Description | 2.7V TO 18V, 1.2A, BIPOLAR STEPP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | Camera | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | 2.7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.28600 | £12.86 |
| 25 | £1.17320 | £29.33 |
| 100 | £1.04940 | £104.94 |
| 250 | £0.99036 | £247.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.95478 | £477.39 |
| 1,000 | £0.92551 | £925.51 |
| 1,500 | £0.91085 | £1,366.28 |
| 2,500 | £0.89460 | £2,236.50 |
| 3,500 | £0.88511 | £3,097.88 |
| 5,000 | £0.87598 | £4,379.90 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

