Parametric Equivalent

MP6400DJ-33-LF-P | |
|---|---|
DigiKey Part Number | MP6400DJ-33-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6400DJ-33-LF-P |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DJ-33-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.62370 | £311.85 |
| 1,000 | £0.60314 | £603.14 |
| 1,500 | £0.59283 | £889.25 |
| 2,500 | £0.58141 | £1,453.52 |
| 3,500 | £0.57474 | £2,011.59 |
| 5,000 | £0.56832 | £2,841.60 |
| Unit Price without VAT: | £0.62370 |
|---|---|
| Unit Price with VAT: | £0.74844 |


